130660-GMBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130660-GMBH

DigiKey Part Number
1124-130660-GMBH-ND
Manufacturer
Manufacturer Product Number
130660-GMBH
Description
HV CABLE SCREENED 0.34MM
Customer Reference
Detailed Description
Coaxial Cable 1.0' (0.30m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
7 Strands / 0.0098"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.213" (5.40mm)
Shield Type
Foil
Length
1.0' (0.30m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.154" (3.91mm)
Shield Material
Copper, Bare
Shield Coverage
-
Operating Temperature
-25°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.