
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 24° ~ 30° | |
For Use With/Related Manufacturer | Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,98500 € | 19,85 € |
| 100 | 1,54740 € | 154,74 € |
| 500 | 1,35544 € | 677,72 € |
| 1.000 | 1,29297 € | 1.292,97 € |
| 2.000 | 1,24008 € | 2.480,16 € |
| 5.000 | 1,18246 € | 5.912,30 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,29120 € |

