
CP18572_AMY-110-M-C | |
|---|---|
DigiKey Part Number | 711-CP18572_AMY-110-M-C-ND |
Manufacturer | |
Manufacturer Product Number | CP18572_AMY-110-M-C |
Description | ASSEMBLY1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 24° ~ 28° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 96mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 24° ~ 28° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 14 | 9,78714 € | 137,02 € |
| 105 | 8,42638 € | 884,77 € |
| 504 | 7,74058 € | 3.901,25 € |
| 1.001 | 7,51339 € | 7.520,90 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,59690 € |

