
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 28 | |
Lens Style | Square with Domed Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 82° ~ 100° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Seoul | |
Material | - | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 78 | 5,51859 € | 430,45 € |
| 156 | 5,26115 € | 820,74 € |
| 546 | 4,89212 € | 2.671,10 € |
| 1.014 | 4,74717 € | 4.813,63 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,38180 € |


