
CP19091_AMY-70-M-B2 | |
|---|---|
DigiKey Part Number | 711-CP19091_AMY-70-M-B2-ND |
Manufacturer | |
Manufacturer Product Number | CP19091_AMY-70-M-B2 |
Description | LENS ASSY RND 24DEG MEDIUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Spot Socket |
Category | Lens Style Round with Ripple Top |
Manufacturer Ledil | Lens Size 69.9mm Dia |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Material Acrylic |
Type Lens With Holder | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,99005 € | 837,91 € |
| Unit Price without VAT: | 3,99005 € |
|---|---|
| Unit Price with VAT: | 4,82796 € |

