
CP18575_AMY-110-S-B | |
|---|---|
DigiKey Part Number | 711-CP18575_AMY-110-S-B-ND |
Manufacturer | |
Manufacturer Product Number | CP18575_AMY-110-S-B |
Description | ASSEMBLY1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 14° ~ 22° Spot Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 109.7mm Dia |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 14° ~ 22° |
Part Status Active | For Use With/Related Manufacturer Citizen, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 14 | 10,05143 € | 140,72 € |
| 105 | 8,65457 € | 908,73 € |
| 504 | 7,95012 € | 4.006,86 € |
| 1.001 | 7,71675 € | 7.724,47 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 16,02040 € |

