
CA11525_LAURA-REF-W | |
|---|---|
DigiKey Part Number | CA11525_LAURA-REF-W-ND |
Manufacturer | |
Manufacturer Product Number | CA11525_LAURA-REF-W |
Description | LENS ASSY 1POS 21.6MM SQ 13.1MM |
Customer Reference | |
Detailed Description | Reflector 71° Wide Round, 21.6mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style/Size | Round, 21.6mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Seoul | |
Viewing Angle | 71° | |
Mounting Type | - |




