
C17173_DAISY-4X1-WW-US | |
|---|---|
DigiKey Part Number | 711-C17173_DAISY-4X1-WW-US-ND |
Manufacturer | |
Manufacturer Product Number | C17173_DAISY-4X1-WW-US |
Description | LENS CLEAR 80DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 80° Wide Screw |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 305.24mm x 38.1mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 80° |
Part Status Active | For Use With/Related Manufacturer AUDAX, Samsung |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 1,02667 € | 86,24 € |
| Unit Price without VAT: | 1,02667 € |
|---|---|
| Unit Price with VAT: | 1,24227 € |

