
C16254_STRADA-2X2CSP-T4-B | |
|---|---|
DigiKey Part Number | 711-1507-ND |
Manufacturer | |
Manufacturer Product Number | C16254_STRADA-2X2CSP-T4-B |
Description | LENS CLR ASYMMETRICAL ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Adhesive, Screw |
Datasheet | Datasheet |
Category | Lens Style Square with Irregular Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Nichia, Seoul |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,45200 € | 24,52 € |
| 160 | 1,85244 € | 296,39 € |
| 640 | 1,67114 € | 1.069,53 € |
| 1.120 | 1,61341 € | 1.807,02 € |
| 2.080 | 1,55800 € | 3.240,64 € |
| 5.120 | 1,49085 € | 7.633,15 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,04140 € |

