
G025-N7G0BLU12 | |
|---|---|
DigiKey Part Number | 788-G025-N7G0BLU12-ND |
Manufacturer | |
Manufacturer Product Number | G025-N7G0BLU12 |
Description | LIGHT ENGINE BLUE 120MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Blue Square |
Category | Current - Max 120mA |
Manufacturer LEDdynamics Inc. | Viewing Angle 150° |
Packaging Tray | Size / Dimension 25.40mm L x 25.40mm W |
Part Status Active | Height 2.80mm |
Type LED Engine | Lens Type Flat |
Color Blue | Base Product Number |
Configuration Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,61240 € | 180,62 € |
| Unit Price without VAT: | 3,61240 € |
|---|---|
| Unit Price with VAT: | 4,37100 € |

