B011-E2RED-P2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LEDdynamics Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for B011-E2RED-P2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B011-E2RED-P2

DigiKey Part Number
B011-E2RED-P2-ND
Manufacturer
Manufacturer Product Number
B011-E2RED-P2
Description
LED MOD VELA STAR RED 67LM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules -
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes