Image for I033-N7H183540 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I033-N7H183540

DigiKey Part Number
788-I033-N7H183540-ND
Manufacturer
Manufacturer Product Number
I033-N7H183540
Description
LED ENG WM WHT LNR STRP 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
40mA
Manufacturer
LEDdynamics Inc.
CRI (Color Rendering Index)
80
Packaging
Tray
Viewing Angle
150°
Part Status
Active
Size / Dimension
304.80mm L x 24.10mm W
Type
LED Engine
Height
2.60mm
Color
White, Warm
Lens Type
Flat
CCT (K)
3500K
Base Product Number
Configuration
Linear Light Strip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
520,41800 €102,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,41800 €
Unit Price with VAT:24,70578 €