
3021-D-N-1000 | |
|---|---|
DigiKey Part Number | 788-1073-ND |
Manufacturer | |
Manufacturer Product Number | 3021-D-N-1000 |
Description | LED DRIVER CC BUCK 32V 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 1A |
Series | Power (Watts) 32 W |
Packaging Bulk | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 5V | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 100 | 9,11140 € | 911,14 € |
| 250 | 8,85116 € | 2.212,79 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,54340 € |


