Image for 0A008-CG2H750S3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0A008-CG2H750S3

DigiKey Part Number
788-0A008-CG2H750S3-ND
Manufacturer
Manufacturer Product Number
0A008-CG2H750S3
Description
INDUS STAR, 3-UP, XP-G2 HE, 5000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Cool Starboard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
LEDdynamics Inc.
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
8.1V
Packaging
Bag
Lumens/Watt @ Current - Test
165 lm/W
Part Status
Active
Current - Max
2A
Type
LED Engine
CRI (Color Rendering Index)
70
Color
White, Cool
Viewing Angle
125°
CCT (K)
5000K
Size / Dimension
19.81mm L x 19.30mm W
Configuration
Starboard
Height
3.56mm
Luminous Flux @ Current/Temperature
468lm (Typ)
Lens Type
Domed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
409,62800 €385,12 €
Manufacturers Standard Package
Unit Price without VAT:9,62800 €
Unit Price with VAT:11,64988 €