
LZP-00H100-0000 | |
|---|---|
DigiKey Part Number | 475-LZP-00H100-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZP-00H100-0000 |
Description | LED LUXIGEN RGB 660/740/520/450 |
Customer Reference | |
Detailed Description | LED Lighting Color LuxiGen™ Red, Green, Blue (RGB) 660nm Red, 740nm Red, 520nm Green, 450nm Blue 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZP-00H100-0000 Models |
Category | Current - Max 700mA Red, 700mA Green, 700mA Blue |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
Wavelength 660nm Red, 740nm Red, 520nm Green, 450nm Blue | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Test 700mA Red, 700mA Green, 700mA Blue | Height - Seated (Max) 0.249" (6.33mm) |
Voltage - Forward (Vf) (Typ) 18.8V Red, 8.2V Red, 14.4V Green, 25.6V Blue | Thermal Resistance of Package 0.5°C/W |

