
TC33B0805 | |
|---|---|
DigiKey Part Number | TC33B0805-ND |
Manufacturer | |
Manufacturer Product Number | TC33B0805 |
Description | FERRITE CORE 22 OHM CLAMP 10.3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 22Ohm @ 30MHz ID 0.406" Dia (10.30mm) OD 0.949" Dia (24.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 22Ohm @ 30MHz | |
Material | 33 | |
Inner Dimension | 0.406" Dia (10.30mm) | |
Outer Dimension | 0.949" Dia (24.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,35315 € |

