
SGHT060300D-48.00 | |
|---|---|
DigiKey Part Number | 1798-SGHT060300D-48.00-ND |
Manufacturer | |
Manufacturer Product Number | SGHT060300D-48.00 |
Description | D-SHAPE CUNI RIPSTOP W/HT PSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.300" (7.62mm) | |
Length | 4.00' (1.22m) | |
Height | 0.060" (1.52mm) | |
Material | Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 9,83100 € | 98,31 € |
| 25 | 8,73560 € | 218,39 € |
| 100 | 7,54660 € | 754,66 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,98840 € |

