
SGHT060200R-48.00 | |
|---|---|
DigiKey Part Number | 1798-SGHT060200R-48.00-ND |
Manufacturer | |
Manufacturer Product Number | SGHT060200R-48.00 |
Description | RECT SHAPE CUNI RIPSTOP W/HTPSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.200" (5.08mm) | |
Length | 4.00' (1.22m) | |
Height | 0.060" (1.52mm) | |
Material | Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 8,99300 € | 89,93 € |
| 25 | 7,97200 € | 199,30 € |
| 100 | 6,81790 € | 681,79 € |
| 250 | 6,75844 € | 1.689,61 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,62110 € |

