New at DigiKey
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGHT040150D-48.00

DigiKey Part Number
1798-SGHT040150D-48.00-ND
Manufacturer
Manufacturer Product Number
SGHT040150D-48.00
Description
D-SHAPE CUNI RIPSTOP W/HT PSA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.150" (3.81mm)
Length
4.00' (1.22m)
Height
0.040" (1.02mm)
Material
Polyurethane Foam, Nickel-Copper Ripstop (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,71000 €12,71 €
108,84200 €88,42 €
257,83480 €195,87 €
1006,69620 €669,62 €
2506,61808 €1.654,52 €
Manufacturers Standard Package
Unit Price without VAT:12,71000 €
Unit Price with VAT:15,37910 €