
LCMXO2-4000HE-6MG184I | |
|---|---|
DigiKey Part Number | 220-2630-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000HE-6MG184I |
Description | IC FPGA 150 I/O 184CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 150 94208 4320 184-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000HE-6MG184I Models |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 150 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 184-CSBGA (8x8) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 22,64303 € | 8.151,49 € |
| Unit Price without VAT: | 22,64303 € |
|---|---|
| Unit Price with VAT: | 27,39807 € |




