MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
100TQFP

LCMXO2-2000ZE-1TG100I

DigiKey Part Number
220-1420-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000ZE-1TG100I
Description
IC FPGA 79 I/O 100TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000ZE-1TG100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
79
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,52000 €16,52 €
2514,38920 €359,73 €
10013,34790 €1.334,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,52000 €
Unit Price with VAT:19,98920 €