
LCMXO2-2000HC-4BG256C | |
|---|---|
DigiKey Part Number | 220-1389-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-4BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 75776 2112 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-4BG256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 25 | 17,32400 € | 433,10 € |
| 100 | 16,04600 € | 1.604,60 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 24,05480 € |




