Image for 720124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720124

DigiKey Part Number
2181-720124-ND
Manufacturer
Manufacturer Product Number
720124
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets Pin and Sleeve (2P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
110/130VAC
Manufacturer
LAPP
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Flip Lid
Connector Style
Pin and Sleeve (2P3W)
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Female Sockets
Ingress Protection
IP44
Current Rating (Amps)
16A
Approval Agency
CE
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2033,43100 €668,62 €
Unit Price without VAT:33,43100 €
Unit Price with VAT:40,45151 €