
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 10 | 32,23900 € | 322,39 € |
| 25 | 30,22120 € | 755,53 € |
| 50 | 28,77940 € | 1.438,97 € |
| 100 | 27,40740 € | 2.740,74 € |
| 250 | 25,69372 € | 6.423,43 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,89530 € |

