
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 4/0 AWG | |
Wire Gauge or Range - mm² | 120mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Screw | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,63000 € | 47,63 € |
| 10 | 40,48700 € | 404,87 € |
| 25 | 37,95280 € | 948,82 € |
| 50 | 36,14280 € | 1.807,14 € |
| 100 | 34,41960 € | 3.441,96 € |
| 250 | 32,26780 € | 8.066,95 € |
| Unit Price without VAT: | 47,63000 € |
|---|---|
| Unit Price with VAT: | 57,63230 € |

