Power Connector Receptacle, Female Sockets Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Outlet Box
400237FX(secondary)

400237FX

DigiKey Part Number
2181-400237FX-ND
Manufacturer
Manufacturer Product Number
400237FX
Description
CONN P+S 30A 480V 3+GND INTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Outlet Box
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Outlet Box
Termination
Screw
Features
Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1758,99000 €758,99 €
10663,79300 €6.637,93 €
Manufacturers Standard Package
Unit Price without VAT:758,99000 €
Unit Price with VAT:918,37790 €