
1120758 | |
|---|---|
DigiKey Part Number | 5614-1120758-ND 5614-1120758-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120758 |
Description | OLFLEX CLASSIC 110 LT 7G1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 5 | 6,10000 € | 30,50 € |
| 10 | 5,80800 € | 58,08 € |
| 25 | 5,44080 € | 136,02 € |
| 50 | 5,17560 € | 258,78 € |
| 100 | 4,92130 € | 492,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39298 € | 1.696,49 € |
| 1.000 | 3,22170 € | 3.221,70 € |
| 1.500 | 3,12471 € | 4.687,06 € |
| 2.500 | 3,00573 € | 7.514,32 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,26430 € |

