
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,05000 € | 65,05 € |
| 10 | 55,29200 € | 552,92 € |
| 25 | 51,83240 € | 1.295,81 € |
| 50 | 49,36040 € | 2.468,02 € |
| 100 | 47,00760 € | 4.700,76 € |
| Unit Price without VAT: | 65,05000 € |
|---|---|
| Unit Price with VAT: | 78,71050 € |

