
2170576 | |
|---|---|
DigiKey Part Number | 5614-2170576-ND |
Manufacturer | |
Manufacturer Product Number | 2170576 |
Description | ETHERLINE PN CABINET CAT.6A 3,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 10 | 20,86700 € | 208,67 € |
| 30 | 19,31067 € | 579,32 € |
| 50 | 18,62740 € | 931,37 € |
| 100 | 17,73880 € | 1.773,88 € |
| 250 | 16,62952 € | 4.157,38 € |
| 500 | 15,88882 € | 7.944,41 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,70550 € |

