
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 3.110" L x 1.161" W x 2.295" H (79.00mm x 29.50mm x 58.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 16,61600 € | 166,16 € |
| 25 | 15,57560 € | 389,39 € |
| 50 | 14,83240 € | 741,62 € |
| 100 | 14,12480 € | 1.412,48 € |
| 250 | 13,24136 € | 3.310,34 € |
| 500 | 12,61018 € | 6.305,09 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,65550 € |

