
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Top Entry, Dual | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,32000 € | 63,32 € |
| 10 | 53,82400 € | 538,24 € |
| 30 | 49,81167 € | 1.494,35 € |
| 50 | 48,04980 € | 2.402,49 € |
| 100 | 45,75960 € | 4.575,96 € |
| Unit Price without VAT: | 63,32000 € |
|---|---|
| Unit Price with VAT: | 76,61720 € |

