New at DigiKey
7 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381700

DigiKey Part Number
2181-10381700-ND
Manufacturer
Manufacturer Product Number
10381700
Description
MCR 24 B FRAME F. FEMALE MODULES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Modules
7
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
-
Color
Black
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,68000 €11,68 €
109,92300 €99,23 €
259,30080 €232,52 €
508,85680 €442,84 €
1008,43410 €843,41 €
2507,90644 €1.976,61 €
5007,52946 €3.764,73 €
1.0007,17055 €7.170,55 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:14,13280 €