
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,57000 € | 78,57 € |
| 10 | 66,78800 € | 667,88 € |
| 25 | 62,60960 € | 1.565,24 € |
| 50 | 59,62460 € | 2.981,23 € |
| 100 | 56,78300 € | 5.678,30 € |
| Unit Price without VAT: | 78,57000 € |
|---|---|
| Unit Price with VAT: | 95,06970 € |

