
Category | Conductor Material Copper, Nickel Coated |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 4 | Operating Temperature -190°C ~ 260°C |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 30/0.0102" | Shield Material Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 17,87336 € | 8.936,68 € |
| Unit Price without VAT: | 17,87336 € |
|---|---|
| Unit Price with VAT: | 21,62677 € |

