Image for SLC81482201S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC81482201S

DigiKey Part Number
1829-SLC81482201S-ND
Manufacturer
Manufacturer Product Number
SLC81482201S
Description
SLC 8000 ADVANCED CONSOLE MANAGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Advanced 50 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
50
Manufacturer
Lantronix, Inc.
Fiber Ports
2
Series
Fiber Type
SFP
Packaging
Bulk
SFP/XFP Ports
2
Part Status
Active
SFP/XFP Type
SFP
Type
Switch - Advanced
Connector Type
SFP
Configuration
Fixed + SFP
Mounting Type
Rack Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.302,62000 €4.302,62 €
Manufacturers Standard Package
Unit Price without VAT:4.302,62000 €
Unit Price with VAT:5.206,17020 €