
A17669-040 | |
|---|---|
DigiKey Part Number | 926-1800-ND |
Manufacturer | |
Manufacturer Product Number | A17669-040 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 3.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 210,09583 € | 2.521,15 € |
| Unit Price without VAT: | 210,09583 € |
|---|---|
| Unit Price with VAT: | 254,21595 € |

