
A17669-016 | |
|---|---|
DigiKey Part Number | 926-1796-ND |
Manufacturer | |
Manufacturer Product Number | A17669-016 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0160" (0.406mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 3.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 96,51500 € | 1.158,18 € |
| Unit Price without VAT: | 96,51500 € |
|---|---|
| Unit Price with VAT: | 116,78315 € |

