
A17669-015 | |
|---|---|
DigiKey Part Number | 926-1795-ND |
Manufacturer | |
Manufacturer Product Number | A17669-015 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0150" (0.381mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 3.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 90,45417 € | 1.085,45 € |
| Unit Price without VAT: | 90,45417 € |
|---|---|
| Unit Price with VAT: | 109,44955 € |

