Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17157-07

DigiKey Part Number
926-1695-ND
Manufacturer
Manufacturer Product Number
A17157-07
Description
THERM PAD 457.2X457.2MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0700" (1.778mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - One Side
Packaging
Box
Color
Pink
Part Status
Active
Thermal Conductivity
2.7W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
457.20mm x 457.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1138,49000 €138,49 €
10125,57700 €1.255,77 €
Manufacturers Standard Package
Unit Price without VAT:138,49000 €
Unit Price with VAT:167,57290 €