Direct

OSTOP234200 | |
|---|---|
DigiKey Part Number | OSTOP234200-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP234200 |
Description | TERM BLOCK HDR 23POS 3.81MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer On Shore Technology Inc. | Header Orientation Vertical |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 23 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 23 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP2342000000G | Amphenol Anytek | 0 | OP2342000000G-ND | 0,62860 € | Direct |


