
A15959-08 | |
|---|---|
DigiKey Part Number | 926-1130-ND |
Manufacturer | |
Manufacturer Product Number | A15959-08 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Obsolete | Thermal Conductivity 1.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A16104-08 | Laird Technologies - Thermal Materials | 50 | 926-1137-ND | 61,66000 € | Similar |


