
A15896-19 | |
|---|---|
DigiKey Part Number | A15896-19-ND |
Manufacturer | |
Manufacturer Product Number | A15896-19 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.190" (4.83mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Not For New Designs | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 388,38500 € | 776,77 € |
| Unit Price without VAT: | 388,38500 € |
|---|---|
| Unit Price with VAT: | 469,94585 € |

