
A10235-36 | |
|---|---|
DigiKey Part Number | A10235-36-ND |
Manufacturer | |
Manufacturer Product Number | A10235-36 |
Description | THERM PAD 457.2X457.2MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.53°C/W |
Type Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 457.20mm x 457.20mm | Shelf Life Start Date of Shipment |
Thickness 0.0600" (1.524mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,49000 € | 558,49 € |
| 10 | 493,98700 € | 4.939,87 € |
| Unit Price without VAT: | 558,49000 € |
|---|---|
| Unit Price with VAT: | 675,77290 € |

