DM3312X101R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 9.562
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 12.435
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10.849
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 2.500
Unit Price: 0,95000 €
Datasheet
100 Ohms @ 100 MHz 1 Ferrite Bead 3312 (8531 Metric) 10A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3312X101R-00

DigiKey Part Number
240-1129-2-ND - Tape & Reel (TR)
240-1129-1-ND - Cut Tape (CT)
240-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM3312X101R-00
Description
FERRITE BEAD 100 OHM 3312 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 3312 (8531 Metric) 10A 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
3312 (8531 Metric)
Mounting Type
Surface Mount
Height (Max)
0.090" (2.28mm)
Size / Dimension
0.335" L x 0.120" W (8.50mm x 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes