
TRD855DSZ-20 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-20 |
Description | RJ45/RJ45 C5E LSZH GRY 20' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 € | 69,22 € |
| 10 | 58,83800 € | 588,38 € |
| 25 | 55,15680 € | 1.378,92 € |
| 50 | 52,52700 € | 2.626,35 € |
| 100 | 50,02340 € | 5.002,34 € |
| Unit Price without VAT: | 69,22000 € |
|---|---|
| Unit Price with VAT: | 83,75620 € |

