TRD855DSZ-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 63
Unit Price: 17,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,49000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855DSZ-2

DigiKey Part Number
5073-TRD855DSZ-2-ND
Manufacturer
Manufacturer Product Number
TRD855DSZ-2
Description
RJ45/RJ45 C5E LSZH GRY 2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855SCR-2L-com635073-TRD855SCR-2-ND17,35000 €Parametric Equivalent
TRD855SIG-2L-com05073-TRD855SIG-2-ND33,49000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,15000 €27,15 €
1023,07900 €230,79 €
2521,63440 €540,86 €
5020,60240 €1.030,12 €
10019,61980 €1.961,98 €
25018,39284 €4.598,21 €
Manufacturers Standard Package
Unit Price without VAT:27,15000 €
Unit Price with VAT:32,85150 €