
CA3A-90DMICB-1M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90DMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DMICB-1M |
Description | CA USB 3.0 STR A/90RD MICRO B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,79000 € | 103,79 € |
| 10 | 88,23000 € | 882,30 € |
| 25 | 82,71040 € | 2.067,76 € |
| 50 | 78,76800 € | 3.938,40 € |
| 100 | 75,24870 € | 7.524,87 € |
| Unit Price without VAT: | 103,79000 € |
|---|---|
| Unit Price with VAT: | 125,58590 € |

