TRD695RA15BLU-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 38,57000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 9,26000 €
Datasheet
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA15BLU-10

DigiKey Part Number
5073-TRD695RA15BLU-10-ND
Manufacturer
Manufacturer Product Number
TRD695RA15BLU-10
Description
C6 PVC UTP STAK-UP BLU 10F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Up
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA5BL-10L-com05073-TRD695RA5BL-10-ND38,57000 €Parametric Equivalent
N204-S10-BL-UPEaton Tripp Lite995-N204-S10-BL-UP-ND9,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,86000 €23,86 €
Manufacturers Standard Package
Unit Price without VAT:23,86000 €
Unit Price with VAT:28,87060 €