
TRD695BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-3 |
Description | CBL RJ45/RJ45 CAT6 BLUE 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,55000 € | 26,55 € |
| 10 | 22,56300 € | 225,63 € |
| 25 | 21,15040 € | 528,76 € |
| 50 | 20,14120 € | 1.007,06 € |
| 100 | 19,18060 € | 1.918,06 € |
| 250 | 17,98124 € | 4.495,31 € |
| Unit Price without VAT: | 26,55000 € |
|---|---|
| Unit Price with VAT: | 32,12550 € |


