
TRD626ASR-WHT-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-1F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| 10 | 18,64700 € | 186,47 € |
| 25 | 17,47920 € | 436,98 € |
| 50 | 16,64520 € | 832,26 € |
| 100 | 15,85120 € | 1.585,12 € |
| 250 | 14,85988 € | 3.714,97 € |
| 500 | 14,15156 € | 7.075,78 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,54740 € |

